30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXF6J3012A

DigiKey Part Number
255-AXF6J3012A-ND
Manufacturer
Manufacturer Product Number
AXF6J3012A
Description
R35 HEADER, 30 PIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Panasonic Electric Works
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Strip
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
0.6mm
Number of Positions
30
Height Above Board
0.018" (0.46mm)
Pitch
0.014" (0.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AXF6D3012APanasonic Industry169255-5767-NDkr.1.04000Similar
AXG230144APanasonic Industry9.790255-5150-NDkr.1.04000Similar
In-Stock: 416
Check for Additional Incoming Stock
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.10.33000kr.10.33
10kr.8.76800kr.87.68
25kr.8.21680kr.205.42
50kr.7.82480kr.391.24
100kr.7.45010kr.745.01
250kr.6.98340kr.1,745.85
500kr.6.64990kr.3,324.95
1.000kr.6.33246kr.6,332.46
2.500kr.5.93614kr.14,840.35
Manufacturers Standard Package
Unit Price without VAT:kr.10.33000
Unit Price with VAT:kr.12.91250