



AQY222R2VY | |
|---|---|
DigiKey Part Number | 255-AQY222R2VYTR-ND - Tape & Reel (TR) 255-AQY222R2VYCT-ND - Cut Tape (CT) 255-AQY222R2VYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY222R2VY |
Description | SSR RELAY SPST-NO 400MA 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm) |
Datasheet | Datasheet |
Category | Voltage - Input 1.32VDC |
Mfr | Voltage - Load 0 V ~ 60 V |
Series | Load Current 400 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 1.25 Ohms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 4-SSOP |
Output Type AC, DC (RF) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.89000 | kr.44.89 |
| 10 | kr.39.96700 | kr.399.67 |
| 25 | kr.38.16680 | kr.954.17 |
| 50 | kr.36.85820 | kr.1,842.91 |
| 100 | kr.35.59400 | kr.3,559.40 |
| 250 | kr.33.98748 | kr.8,496.87 |
| 500 | kr.32.81978 | kr.16,409.89 |
| 1.000 | kr.31.69119 | kr.31,691.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.29.74775 | kr.104,117.12 |
| Unit Price without VAT: | kr.44.89000 |
|---|---|
| Unit Price with VAT: | kr.56.11250 |









