Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQY222R2VY

DigiKey Part Number
255-AQY222R2VYTR-ND - Tape & Reel (TR)
255-AQY222R2VYCT-ND - Cut Tape (CT)
255-AQY222R2VYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQY222R2VY
Description
SSR RELAY SPST-NO 400MA 0-60V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.175", 4.45mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.32VDC
Mfr
Voltage - Load
0 V ~ 60 V
Series
Load Current
400 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
On-State Resistance (Max)
1.25 Ohms
Part Status
Active
Termination Style
SMD (SMT) Tab
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
4-SSOP
Output Type
AC, DC (RF)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 594
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.44.89000kr.44.89
10kr.39.96700kr.399.67
25kr.38.16680kr.954.17
50kr.36.85820kr.1,842.91
100kr.35.59400kr.3,559.40
250kr.33.98748kr.8,496.87
500kr.32.81978kr.16,409.89
1.000kr.31.69119kr.31,691.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.29.74775kr.104,117.12
Manufacturers Standard Package
Unit Price without VAT:kr.44.89000
Unit Price with VAT:kr.56.11250