Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




AQY210KSX | |
|---|---|
DigiKey Part Number | AQY210KSX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AQY210KSX |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | AQY210KSX Models |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SOP |
Circuit | Approval Agency BSI, cURus |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.13VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQY210KS | Panasonic Industry | 3.576 | 255-1432-5-ND | kr.19.27000 | Parametric Equivalent |
| AQY210KSZ | Panasonic Industry | 19.218 | 255-AQY210KSZCT-ND | kr.17.75000 | Parametric Equivalent |
| G3VM-401G | Omron Electronics Inc-EMC Div | 796 | Z2095-ND | kr.19.97000 | Parametric Equivalent |
| G3VM-401G(TR) | Omron Electronics Inc-EMC Div | 0 | 39-G3VM-401G(TR)CT-ND | kr.19.08000 | Parametric Equivalent |
| G3VM-401G1(TR) | Omron Electronics Inc-EMC Div | 0 | Z4071TR-ND | kr.15.57223 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.59120 | kr.15,591.20 |
| Unit Price without VAT: | kr.15.59120 |
|---|---|
| Unit Price with VAT: | kr.19.48900 |




