Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

LH1546AEFTR

DigiKey Part Number
LH1546AEFTRTR-ND - Tape & Reel (TR)
LH1546AEFTRCT-ND - Cut Tape (CT)
LH1546AEFTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LH1546AEFTR
Description
SSR RELAY SPST-NO 120MA 0-350V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
EDA/CAD Models
LH1546AEFTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 350 V
Mfr
Load Current
120 mA
Series
On-State Resistance (Max)
28 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
4-SOP
Circuit
Approval Agency
BSI, cUL, FIMKO, UL, VDE
Output Type
AC, DC
Base Product Number
Voltage - Input
1.18VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.562
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.30000kr.12.30
10kr.10.96200kr.109.62
25kr.10.47360kr.261.84
50kr.10.11360kr.505.68
100kr.9.76800kr.976.80
250kr.9.32768kr.2,331.92
500kr.9.00774kr.4,503.87
1.000kr.8.69861kr.8,698.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.8.39981kr.16,799.62
4.000kr.8.11106kr.32,444.24
6.000kr.7.94673kr.47,680.38
Manufacturers Standard Package
Unit Price without VAT:kr.12.30000
Unit Price with VAT:kr.15.37500