AQW280EHAX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 1.374
Unit Price: kr.2.55000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 6.185
Unit Price: kr.2.55000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 7.999
Unit Price: kr.2.55000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.9.15000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.5.86458
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.2.96651
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.3.26000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.2.03703
Datasheet

Parametric Equivalent


IXYS Integrated Circuits Division
In Stock: 490
Unit Price: kr.8.35000
Datasheet

Parametric Equivalent


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: kr.7.98000
Datasheet

Parametric Equivalent


IXYS Integrated Circuits Division
In Stock: 1
Unit Price: kr.8.26000
Datasheet

Parametric Equivalent


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: kr.3.27048
Datasheet

Parametric Equivalent


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: kr.2.91330
Datasheet

Parametric Equivalent


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: kr.2.88168
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AQW280EHAX

DigiKey Part Number
255-6045-2-ND - Tape & Reel (TR)
255-6045-1-ND - Cut Tape (CT)
255-6045-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQW280EHAX
Description
SSR RELAY SPST-NO 120MA 0-350V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 350 V
Mfr
Load Current
120 mA
Series
On-State Resistance (Max)
25 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
8-SMD
Circuit
Approval Agency
UR, VDE
Output Type
AC, DC
Base Product Number
Voltage - Input
1.14VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AQW210EHAPanasonic Industry1.374255-1425-5-NDkr.2.55000Parametric Equivalent
AQW210EHAXPanasonic Industry6.185255-3537-1-NDkr.2.55000Parametric Equivalent
AQW210EHAZPanasonic Industry7.999255-6037-1-NDkr.2.55000Parametric Equivalent
AQW210HLAPanasonic Industry0255-2131-5-NDkr.9.15000Parametric Equivalent
AQW210HLAXPanasonic Industry0255-3530-2-NDkr.5.86458Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.75000kr.21.75
10kr.19.35000kr.193.50
25kr.18.48000kr.462.00
50kr.17.84720kr.892.36
100kr.17.23590kr.1,723.59
250kr.16.45864kr.4,114.66
500kr.15.89362kr.7,946.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.15.34768kr.15,347.68
2.000kr.14.82007kr.29,640.14
3.000kr.14.51980kr.43,559.40
Manufacturers Standard Package
Unit Price without VAT:kr.21.75000
Unit Price with VAT:kr.27.18750