Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




AQW210HLAZ | |
|---|---|
DigiKey Part Number | 255-3380-2-ND - Tape & Reel (TR) 255-3380-1-ND - Cut Tape (CT) 255-3380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQW210HLAZ |
Description | SSR RELAY SPST-NO 120MA 0-350V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 350 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 25 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-SMD |
Circuit | Approval Agency UR, VDE |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQW210EHA | Panasonic Industry | 1.374 | 255-1425-5-ND | kr.19.02000 | Parametric Equivalent |
| AQW210EHAX | Panasonic Industry | 6.185 | 255-3537-1-ND | kr.19.02000 | Parametric Equivalent |
| AQW210EHAZ | Panasonic Industry | 7.999 | 255-6037-1-ND | kr.19.02000 | Parametric Equivalent |
| AQW210HLA | Panasonic Industry | 0 | 255-2131-5-ND | kr.68.28000 | Parametric Equivalent |
| AQW210HLAX | Panasonic Industry | 0 | 255-3530-2-ND | kr.43.74803 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.22.12926 | kr.22,129.26 |
| Unit Price without VAT: | kr.22.12926 |
|---|---|
| Unit Price with VAT: | kr.27.66158 |



