



AQV214EAZ | |
|---|---|
DigiKey Part Number | 255-3921-2-ND - Tape & Reel (TR) 255-3921-1-ND - Cut Tape (CT) 255-3921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQV214EAZ |
Description | SSR RELAY SPST-NO 120MA 0-400V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 120 mA |
Series | On-State Resistance (Max) 50 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMD |
Circuit | Approval Agency UR |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.14VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AQV214A | Panasonic Industry | 390 | 255-1155-5-ND | kr.22.13000 | Parametric Equivalent |
| AQV214AZ | Panasonic Industry | 56 | 255-6014-1-ND | kr.22.00000 | Parametric Equivalent |
| AQV214EAX | Panasonic Industry | 1.680 | 255-AQV214EAXCT-ND | kr.13.50000 | Parametric Equivalent |
| AQV214EHA | Panasonic Industry | 514 | 255-1421-5-ND | kr.13.50000 | Parametric Equivalent |
| AQV214EHAX | Panasonic Industry | 339 | 255-AQV214EHAXCT-ND | kr.13.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.50000 | kr.13.50 |
| 10 | kr.12.05900 | kr.120.59 |
| 25 | kr.11.51840 | kr.287.96 |
| 50 | kr.11.12540 | kr.556.27 |
| 100 | kr.10.74380 | kr.1,074.38 |
| 250 | kr.10.25988 | kr.2,564.97 |
| 500 | kr.9.90778 | kr.4,953.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.56763 | kr.9,567.63 |
| 2.000 | kr.9.23897 | kr.18,477.94 |
| 3.000 | kr.9.05187 | kr.27,155.61 |
| 5.000 | kr.8.82143 | kr.44,107.15 |
| 7.000 | kr.8.67282 | kr.60,709.74 |
| Unit Price without VAT: | kr.13.50000 |
|---|---|
| Unit Price with VAT: | kr.16.87500 |

