Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
6-DIP SMD Pkg
Relay Basics - Another Teaching Moment | DigiKey Electronics

AQV214EAX

DigiKey Part Number
255-AQV214EAXTR-ND - Tape & Reel (TR)
255-AQV214EAXCT-ND - Cut Tape (CT)
255-AQV214EAXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQV214EAX
Description
SSR RELAY SPST-NO 120MA 0-400V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 400 V
Mfr
Load Current
120 mA
Series
On-State Resistance (Max)
50 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
6-SMD
Circuit
Approval Agency
UR
Output Type
AC, DC
Base Product Number
Voltage - Input
1.14VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.680
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.50000kr.13.50
10kr.12.05900kr.120.59
25kr.11.51840kr.287.96
50kr.11.12540kr.556.27
100kr.10.74380kr.1,074.38
250kr.10.25988kr.2,564.97
500kr.9.90778kr.4,953.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.56763kr.9,567.63
2.000kr.9.23897kr.18,477.94
3.000kr.9.05187kr.27,155.61
5.000kr.8.82143kr.44,107.15
7.000kr.8.67282kr.60,709.74
Manufacturers Standard Package
Unit Price without VAT:kr.13.50000
Unit Price with VAT:kr.16.87500