Parametric Equivalent
Parametric Equivalent

APT1211AX | |
|---|---|
DigiKey Part Number | 255-5944-2-ND - Tape & Reel (TR) 255-5944-1-ND - Cut Tape (CT) 255-5944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APT1211AX |
Description | OPTOISOLTR 5KV TRIAC 1CH 4DIP GW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 4-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 500V/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | 3.5mA | |
Turn On Time | 100µs (Max) | |
Voltage - Forward (Vf) (Typ) | 1.21V | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-DIP Gull Wing | |
Approval Agency | cUR, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.16000 | kr.11.16 |
| 10 | kr.7.94400 | kr.79.44 |
| 100 | kr.6.00910 | kr.600.91 |
| 500 | kr.5.15530 | kr.2,577.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.87647 | kr.4,876.47 |
| 2.000 | kr.4.64012 | kr.9,280.24 |
| 3.000 | kr.4.51905 | kr.13,557.15 |
| 5.000 | kr.4.38239 | kr.21,911.95 |
| 7.000 | kr.4.30113 | kr.30,107.91 |
| 10.000 | kr.4.22193 | kr.42,219.30 |
| Unit Price without VAT: | kr.11.16000 |
|---|---|
| Unit Price with VAT: | kr.13.95000 |


