APT1211AZ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 924
Unit Price: kr.10.97000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.11.16000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.6.12060
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.4.66649
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.4.21344
Datasheet
Optoisolator Triac Output 5000Vrms 1 Channel 4-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT1211AZ

DigiKey Part Number
APT1211AZ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APT1211AZ
Description
OPTOISOLTR 5KV TRIAC 1CH 4DIP GW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 4-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
Yes
Number of Channels
1
Voltage - Isolation
5000Vrms
Voltage - Off State
600 V
Static dV/dt (Min)
500V/µs
Current - LED Trigger (Ift) (Max)
10mA
Current - On State (It (RMS)) (Max)
100 mA
Current - Hold (Ih)
3.5mA
Turn On Time
100µs (Max)
Voltage - Forward (Vf) (Typ)
1.21V
Current - DC Forward (If) (Max)
50 mA
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-DIP Gull Wing
Approval Agency
cUR, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.57843kr.4,578.43
2.000kr.4.32870kr.8,657.40
5.000kr.4.22881kr.21,144.05
10.000kr.4.16221kr.41,622.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.57843
Unit Price with VAT:kr.5.72304