




ALZ11B24 | |
|---|---|
DigiKey Part Number | 255-5274-5-ND |
Manufacturer | |
Manufacturer Product Number | ALZ11B24 |
Description | RELAY GEN PURPOSE SPDT 16A 24V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ALZ11B24 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class B |
Packaging Tube | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 440VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 7040VA | Relay Type |
Coil Current 16.7 mA | Coil Resistance 1.44 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALZ11B24W | Panasonic Industry | 1.251 | 255-3367-ND | kr.16.55000 | Parametric Equivalent |
| ALZN1B24W | Panasonic Industry | 202 | 255-6343-ND | kr.18.70000 | Parametric Equivalent |
| 1415538-7 | TE Connectivity Potter & Brumfield Relays | 8.391 | PB2580-ND | kr.28.85000 | Similar |
| 7-1415899-1 | TE Connectivity Potter & Brumfield Relays | 2.770 | 7-1415899-1-ND | kr.25.49000 | Similar |
| RT314024 | TE Connectivity Potter & Brumfield Relays | 40.683 | PB959-ND | kr.26.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.70000 | kr.18.70 |
| 20 | kr.16.07200 | kr.321.44 |
| 40 | kr.15.52200 | kr.620.88 |
| 60 | kr.15.20867 | kr.912.52 |
| 100 | kr.14.82230 | kr.1,482.23 |
| 260 | kr.14.12627 | kr.3,672.83 |
| 500 | kr.13.66854 | kr.6,834.27 |
| 1.000 | kr.13.19906 | kr.13,199.06 |
| 5.000 | kr.12.16917 | kr.60,845.85 |
| Unit Price without VAT: | kr.18.70000 |
|---|---|
| Unit Price with VAT: | kr.23.37500 |

