



7-1415899-1 | |
|---|---|
DigiKey Part Number | 7-1415899-1-ND |
Manufacturer | |
Manufacturer Product Number | 7-1415899-1 |
Description | RELAY GEN PURP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 7-1415899-1 Models |
Category | Termination Style PC Pin |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 16.8 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 8 ms |
Mounting Type | Release Time 6 ms |
Coil Voltage | Operating Temperature -40°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 16 A | Approval Agency CQC, cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 6400VA | Coil Resistance 1.44 kOhms |
Coil Current 16.7 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.49000 | kr.25.49 |
| 20 | kr.21.95850 | kr.439.17 |
| 40 | kr.21.20575 | kr.848.23 |
| 60 | kr.20.77717 | kr.1,246.63 |
| 100 | kr.20.25060 | kr.2,025.06 |
| 260 | kr.19.29896 | kr.5,017.73 |
| 500 | kr.18.67308 | kr.9,336.54 |
| 1.000 | kr.18.03153 | kr.18,031.53 |
| Unit Price without VAT: | kr.25.49000 |
|---|---|
| Unit Price with VAT: | kr.31.86250 |

