AGQ210S09 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 1.562
Unit Price: kr.31.66000
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: kr.23.28735
Datasheet
Telecom Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Telecom Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

AGQ210S09

DigiKey Part Number
AGQ210S09-ND
Manufacturer
Manufacturer Product Number
AGQ210S09
Description
RELAY TELECOM DPDT 2A 9V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
AGQ210S09 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Latching, Single Coil
Manufacturer
Panasonic Electric Works
Termination Style
Gull Wing
Series
Must Operate Voltage
6.75 VDC
Packaging
Tube
Operate Time
4 ms
Part Status
Active
Release Time
4 ms
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Coil Voltage
9VDC
Contact Material
Silver Palladium (AgPd), Gold (Au)
Contact Form
DPDT (2 Form C)
Approval Agency
BSI, cURus
Contact Rating (Current)
2 A
Relay Type
Telecom
Switching Voltage
125VAC, 110VDC - Max
Coil Resistance
810 Ohms
Load - Max Switching
37.5VA, 60W
Base Product Number
Coil Current
11.1 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6-1462037-4TE Connectivity Potter & Brumfield Relays1.562PB2102CT-NDkr.31.66000Similar
6-1462037-5TE Connectivity Potter & Brumfield Relays06-1462037-5-NDkr.23.28735Similar
Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
50kr.31.51100kr.1,575.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.31.51100
Unit Price with VAT:kr.39.38875