



6-1462037-4 | |
|---|---|
DigiKey Part Number | PB2102TR-ND - Tape & Reel (TR) PB2102CT-ND - Cut Tape (CT) PB2102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6-1462037-4 |
Description | RELAY TELECOM DPDT 2A 9V |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 6-1462037-4 Models |
Category | Coil Type Latching, Single Coil |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style Gull Wing |
Series | Seal Rating Sealed - Hermetically |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Operate Voltage 6.75 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Surface Mount | Release Time 3 ms |
Coil Voltage 9VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 500VA, 440W | Coil Resistance 810 Ohms |
Coil Current 11.1 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.00000 | kr.22.00 |
| 10 | kr.19.60300 | kr.196.03 |
| 25 | kr.18.72080 | kr.468.02 |
| 50 | kr.18.08040 | kr.904.02 |
| 100 | kr.17.46040 | kr.1,746.04 |
| 250 | kr.16.67292 | kr.4,168.23 |
| 500 | kr.16.10056 | kr.8,050.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.54752 | kr.15,547.52 |
| 2.000 | kr.15.01306 | kr.30,026.12 |
| 3.000 | kr.14.70880 | kr.44,126.40 |
| Unit Price without VAT: | kr.22.00000 |
|---|---|
| Unit Price with VAT: | kr.27.50000 |

