6TPE150MI is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1.292
Unit Price: kr.1.45000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.55201

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.61538

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.55201

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.58789
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.75900

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.58789

Parametric Equivalent


KEMET
In Stock: 578
Unit Price: kr.2.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.87405

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.99256

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.87405

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.46303

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: kr.0.73769
Datasheet
150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 18mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 18mOhm @ 100kHz

6TPE150MI

DigiKey Part Number
P16236TR-ND - Tape & Reel (TR)
P16236CT-ND - Cut Tape (CT)
P16236DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6TPE150MI
Description
CAP TANT POLY 150UF 6.3V 2917
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 18mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
6TPE150MI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
18mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
D2E
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.54000kr.11.54
10kr.7.70900kr.77.09
50kr.6.19040kr.309.52
100kr.5.72190kr.572.19
500kr.4.92846kr.2,464.23
1.000kr.4.68298kr.4,682.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.25454kr.12,763.62
9.000kr.4.03795kr.36,341.55
15.000kr.3.95780kr.59,367.00
Manufacturers Standard Package
Unit Price without VAT:kr.11.54000
Unit Price with VAT:kr.14.42500