T520V157M010ATE0187126 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.13.12190

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.11.84521

Parametric Equivalent


KEMET
In Stock: 342
Unit Price: kr.15.66000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.40431

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.52012

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.10.91374
150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 18mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520V157M010ATE0187126

DigiKey Part Number
399-T520V157M010ATE0187126TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520V157M010ATE0187126
Description
150.UF 10.0V
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 18mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
18mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
150 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.075" (1.90mm)
Voltage - Rated
10 V
Manufacturer Size Code
V
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520V157M010AHE0187706KEMET0399-T520V157M010AHE0187706-NDkr.13.12190Parametric Equivalent
T520V157M010AHE0187919KEMET0399-T520V157M010AHE0187919TR-NDkr.11.84521Parametric Equivalent
T520V157M010ATE018KEMET342399-5608-1-NDkr.15.66000Parametric Equivalent
T520V157M010ATE0187706KEMET0399-T520V157M010ATE0187706-NDkr.7.40431Parametric Equivalent
T520V157M010ATE0187919KEMET0399-T520V157M010ATE0187919TR-NDkr.6.52012Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.52012kr.6,520.12
Manufacturers Standard Package
Unit Price without VAT:kr.6.52012
Unit Price with VAT:kr.8.15015