

6TPE100MAZB | |
|---|---|
DigiKey Part Number | P16256TR-ND - Tape & Reel (TR) P16256CT-ND - Cut Tape (CT) P16256DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPE100MAZB |
Description | CAP TANT POLY 100UF 6.3V 1411 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPE100MAZB Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 1000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 100 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code B2 |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.33000 | kr.10.33 |
| 10 | kr.6.86000 | kr.68.60 |
| 50 | kr.5.47520 | kr.273.76 |
| 100 | kr.5.04730 | kr.504.73 |
| 500 | kr.4.32528 | kr.2,162.64 |
| 1.000 | kr.4.10173 | kr.4,101.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.80581 | kr.7,611.62 |
| 6.000 | kr.3.58489 | kr.21,509.34 |
| 10.000 | kr.3.50315 | kr.35,031.50 |
| Unit Price without VAT: | kr.10.33000 |
|---|---|
| Unit Price with VAT: | kr.12.91250 |











