
DMN3030LSS-13 | |
|---|---|
DigiKey Part Number | DMN3030LSS-13DITR-ND - Tape & Reel (TR) DMN3030LSS-13DICT-ND - Cut Tape (CT) DMN3030LSS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN3030LSS-13 |
Description | MOSFET N-CH 30V 9A 8SOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 9A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 741 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.89000 | kr.4.89 |
| 10 | kr.3.04800 | kr.30.48 |
| 100 | kr.1.96690 | kr.196.69 |
| 500 | kr.1.49934 | kr.749.67 |
| 1.000 | kr.1.34863 | kr.1,348.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.14976 | kr.2,874.40 |
| 5.000 | kr.1.05177 | kr.5,258.85 |
| 7.500 | kr.1.00184 | kr.7,513.80 |
| 12.500 | kr.0.94572 | kr.11,821.50 |
| 17.500 | kr.0.91249 | kr.15,968.58 |
| 25.000 | kr.0.88654 | kr.22,163.50 |
| Unit Price without VAT: | kr.4.89000 |
|---|---|
| Unit Price with VAT: | kr.6.11250 |

