

6TCE100M | |
|---|---|
DigiKey Part Number | P123562TR-ND - Tape & Reel (TR) P123562CT-ND - Cut Tape (CT) P123562DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TCE100M |
Description | CAP TANT POLY 100UF 6.3V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TCE100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D2E | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.06000 | kr.13.06 |
| 10 | kr.8.81900 | kr.88.19 |
| 50 | kr.7.12860 | kr.356.43 |
| 100 | kr.6.60690 | kr.660.69 |
| 500 | kr.5.72452 | kr.2,862.26 |
| 1.000 | kr.5.45132 | kr.5,451.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.96760 | kr.14,902.80 |
| 9.000 | kr.4.72650 | kr.42,538.50 |
| Unit Price without VAT: | kr.13.06000 |
|---|---|
| Unit Price with VAT: | kr.16.32500 |





