
KGN05ZS60G435MH | |
|---|---|
DigiKey Part Number | 478-KGN05ZS60G435MHTR-ND - Tape & Reel (TR) 478-KGN05ZS60G435MHCT-ND - Cut Tape (CT) 478-KGN05ZS60G435MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGN05ZS60G435MH |
Description | CAP FEEDTHRU 4.3UF 20% 4V 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.3 µF Feed Through Capacitor 4V 2 A 30mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Current 2 A |
Manufacturer KYOCERA AVX | DC Resistance (DCR) (Max) 30mOhm |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Temperature Coefficient X6S |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 0402 (1005 Metric) |
Capacitance 4.3 µF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Height (Max) 0.020" (0.50mm) |
Voltage - Rated 4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.74800 | kr.7.48 |
| 50 | kr.0.53260 | kr.26.63 |
| 100 | kr.0.46730 | kr.46.73 |
| 500 | kr.0.35682 | kr.178.41 |
| 1.000 | kr.0.32271 | kr.322.71 |
| 2.500 | kr.0.28687 | kr.717.18 |
| 5.000 | kr.0.26530 | kr.1,326.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.24755 | kr.2,475.50 |
| 20.000 | kr.0.23294 | kr.4,658.80 |
| 30.000 | kr.0.22563 | kr.6,768.90 |
| 50.000 | kr.0.21753 | kr.10,876.50 |
| 70.000 | kr.0.21279 | kr.14,895.30 |
| 100.000 | kr.0.20823 | kr.20,823.00 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |



