Parametric Equivalent
Parametric Equivalent

6SVPE220M | |
|---|---|
DigiKey Part Number | P16616TR-ND - Tape & Reel (TR) P16616CT-ND - Cut Tape (CT) P16616DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6SVPE220M |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 6SVPE220M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.9 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 220 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 6.3 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 10mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APXF6R3ARA221MF61G | Chemi-Con | 1.790 | 565-3163-1-ND | kr.5.45000 | Parametric Equivalent |
| VSE0J221MCB6357E | Chinsan (Elite) | 342 | 4191-VSE0J221MCB6357ECT-ND | kr.7.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.36000 | kr.9.36 |
| 10 | kr.6.04500 | kr.60.45 |
| 50 | kr.4.64980 | kr.232.49 |
| 100 | kr.4.20880 | kr.420.88 |
| 500 | kr.3.45050 | kr.1,725.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.15269 | kr.3,152.69 |
| 2.000 | kr.2.95780 | kr.5,915.60 |
| 3.000 | kr.2.85950 | kr.8,578.50 |
| 5.000 | kr.2.74994 | kr.13,749.70 |
| 7.000 | kr.2.68555 | kr.18,798.85 |
| 10.000 | kr.2.62336 | kr.26,233.60 |
| Unit Price without VAT: | kr.9.36000 |
|---|---|
| Unit Price with VAT: | kr.11.70000 |





