220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSE0J221MCB6357E

DigiKey Part Number
4191-VSE0J221MCB6357ETR-ND - Tape & Reel (TR)
4191-VSE0J221MCB6357ECT-ND - Cut Tape (CT)
4191-VSE0J221MCB6357EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSE0J221MCB6357E
Description
CAP ALUM POLY 220UF 20% 6.3V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 10mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5000 Hrs @ 105°C
Manufacturer
Chinsan (Elite)
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
3.9 A @ 100 kHz
Part Status
Active
Size / Dimension
0.248" Dia (6.30mm)
Type
Polymer
Height - Seated (Max)
0.236" (6.00mm)
Capacitance
220 µF
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
6.3 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
10mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 342
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.31000kr.7.31
10kr.4.65400kr.46.54
50kr.3.54600kr.177.30
100kr.3.19470kr.319.47
500kr.2.58976kr.1,294.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.2.35461kr.2,825.53
2.400kr.2.20373kr.5,288.95
3.600kr.2.12760kr.7,659.36
6.000kr.2.04276kr.12,256.56
8.400kr.1.99290kr.16,740.36
12.000kr.1.94474kr.23,336.88
Manufacturers Standard Package
Unit Price without VAT:kr.7.31000
Unit Price with VAT:kr.9.13750