
4SEP220M | |
|---|---|
DigiKey Part Number | P16348-ND |
Manufacturer | |
Manufacturer Product Number | 4SEP220M |
Description | CAP ALUM POLY 220UF 20% 4V TH |
Customer Reference | |
Detailed Description | 220 µF 4 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 4SEP220M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 128 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.56 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.01000 | kr.14.01 |
| 10 | kr.9.23700 | kr.92.37 |
| 50 | kr.7.23900 | kr.361.95 |
| 200 | kr.6.08135 | kr.1,216.27 |
| 600 | kr.5.42430 | kr.3,254.58 |
| 1.000 | kr.5.17851 | kr.5,178.51 |
| 2.600 | kr.4.80006 | kr.12,480.16 |
| 5.000 | kr.4.59166 | kr.22,958.30 |
| Unit Price without VAT: | kr.14.01000 |
|---|---|
| Unit Price with VAT: | kr.17.51250 |


