
4SEP150M | |
|---|---|
DigiKey Part Number | P16347-ND |
Manufacturer | |
Manufacturer Product Number | 4SEP150M |
Description | CAP ALUM POLY 150UF 20% 4V TH |
Customer Reference | |
Detailed Description | 150 µF 4 V Aluminum - Polymer Capacitors Radial, Can 40mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 4SEP150M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 90.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.81 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.88000 | kr.8.88 |
| 10 | kr.5.71900 | kr.57.19 |
| 50 | kr.4.39360 | kr.219.68 |
| 100 | kr.3.97580 | kr.397.58 |
| 500 | kr.3.25546 | kr.1,627.73 |
| 1.000 | kr.3.02868 | kr.3,028.68 |
| 2.500 | kr.2.78663 | kr.6,966.58 |
| 5.000 | kr.2.63919 | kr.13,195.95 |
| Unit Price without VAT: | kr.8.88000 |
|---|---|
| Unit Price with VAT: | kr.11.10000 |


