330 µF Molded Tantalum Polymer Capacitor 2 V 1411 (3528 Metric) 13mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF Molded Tantalum Polymer Capacitor 2 V 1411 (3528 Metric) 13mOhm @ 100kHz

2TPE330MADGB

DigiKey Part Number
P16190TR-ND - Tape & Reel (TR)
P16190CT-ND - Cut Tape (CT)
P16190DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2TPE330MADGB
Description
CAP TANT POLY 330UF 2V 1411
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 2 V 1411 (3528 Metric) 13mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
2TPE330MADGB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Lifetime @ Temp.
1000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Obsolete
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
330 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
B2
Voltage - Rated
2 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
13mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ETPE330M9GBPanasonic Industry0P124154CT-NDkr.14.71000Similar
In-Stock: 1.295
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.9.95000kr.9.95
10kr.6.58100kr.65.81
50kr.5.24960kr.262.48
100kr.4.83870kr.483.87
500kr.4.14408kr.2,072.04
1.000kr.3.92909kr.3,929.09
Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.10000kr.11.10
10kr.7.05600kr.70.56
50kr.5.42460kr.271.23
100kr.4.91410kr.491.41
500kr.4.04428kr.2,022.14
1.000kr.3.77230kr.3,772.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.9.95000
Unit Price with VAT:kr.12.43750