Parametric Equivalent

ETPE330M9GB | |
|---|---|
DigiKey Part Number | P124154TR-ND - Tape & Reel (TR) P124154CT-ND - Cut Tape (CT) P124154DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETPE330M9GB |
Description | CAP TANT POLY 330UF 2.5V 1411 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 9mOhm @ 300kHz |
Datasheet | Datasheet |
EDA/CAD Models | ETPE330M9GB Models |
Category | ESR (Equivalent Series Resistance) 9mOhm @ 300kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 1000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 330 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 2.5 V | Manufacturer Size Code B2 |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ETPE330MA9GB | Panasonic Industry | 5.905 | P122637CT-ND | kr.13.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.71000 | kr.14.71 |
| 10 | kr.9.99200 | kr.99.92 |
| 50 | kr.8.12400 | kr.406.20 |
| 100 | kr.7.54840 | kr.754.84 |
| 500 | kr.6.57458 | kr.3,287.29 |
| 1.000 | kr.6.27305 | kr.6,273.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.85265 | kr.11,705.30 |
| 6.000 | kr.5.55454 | kr.33,327.24 |
| 10.000 | kr.5.44422 | kr.54,442.20 |
| Unit Price without VAT: | kr.14.71000 |
|---|---|
| Unit Price with VAT: | kr.18.38750 |



