Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


2R5TPE220MI | |
|---|---|
DigiKey Part Number | P16543TR-ND - Tape & Reel (TR) P16543CT-ND - Cut Tape (CT) P16543DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5TPE220MI |
Description | CAP TANT POLY 220UF 2.5V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 2R5TPE220MI Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code D2E |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 18mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4TAE220MI | Panasonic Industry | 0 | P123542CT-ND | kr.18.77000 | Parametric Equivalent |
| 4TPE220MI | Panasonic Industry | 2.640 | P16586CT-ND | kr.12.55000 | Parametric Equivalent |
| T520V227M004ATE018 | KEMET | 0 | 399-T520V227M004ATE018TR-ND | kr.5.13210 | Parametric Equivalent |
| T55Z227M004C0018 | Vishay Polytech | 0 | 3581-T55Z227M004C0018TR-ND | kr.4.79098 | Parametric Equivalent |
| T591V227M004ATE018 | KEMET | 581 | 399-T591V227M004ATE018CT-ND | kr.16.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.11000 | kr.12.11 |
| 10 | kr.8.13400 | kr.81.34 |
| 50 | kr.6.54660 | kr.327.33 |
| 100 | kr.6.05720 | kr.605.72 |
| 500 | kr.5.22986 | kr.2,614.93 |
| 1.000 | kr.4.97373 | kr.4,973.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.52416 | kr.13,572.48 |
| 9.000 | kr.4.29813 | kr.38,683.17 |
| 15.000 | kr.4.21449 | kr.63,217.35 |
| Unit Price without VAT: | kr.12.11000 |
|---|---|
| Unit Price with VAT: | kr.15.13750 |






