Parametric Equivalent
Parametric Equivalent



T55Z227M004C0018 | |
|---|---|
DigiKey Part Number | 3581-T55Z227M004C0018TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T55Z227M004C0018 |
Description | CAP TANT POLY 220UF 4V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 18mOhm @ 100kHz |
Manufacturer Vishay Polytech | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 220 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.075" (1.90mm) |
Voltage - Rated 4 V | Manufacturer Size Code Z |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T55Z227M6R3C0018 | Vishay Polytech | 0 | 3581-T55Z227M6R3C0018TR-ND | kr.5.50098 | Parametric Equivalent |
| T520V227M006ATE018 | KEMET | 12.665 | 399-18640-1-ND | kr.14.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.4.79098 | kr.3,832.78 |
| Unit Price without VAT: | kr.4.79098 |
|---|---|
| Unit Price with VAT: | kr.5.98873 |



