2R5TPE220MI is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.27.69000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.640
Unit Price: kr.18.52000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.7.57293
Datasheet

Parametric Equivalent


Vishay Polytech
In Stock: 0
Unit Price: kr.7.06956
Datasheet

Parametric Equivalent


KEMET
In Stock: 581
Unit Price: kr.24.51000
Datasheet
220 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 18mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 18mOhm @ 100kHz

2R5TPE220MI

DigiKey Part Number
P16543TR-ND - Tape & Reel (TR)
P16543CT-ND - Cut Tape (CT)
P16543DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2R5TPE220MI
Description
CAP TANT POLY 220UF 2.5V 2917
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 18mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
2R5TPE220MI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Panasonic Industry
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
220 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
D2E
Voltage - Rated
2.5 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
18mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4TAE220MIPanasonic Industry0P123542CT-NDkr.27.69000Parametric Equivalent
4TPE220MIPanasonic Industry2.640P16586CT-NDkr.18.52000Parametric Equivalent
T520V227M004ATE018KEMET0399-T520V227M004ATE018TR-NDkr.7.57293Parametric Equivalent
T55Z227M004C0018Vishay Polytech03581-T55Z227M004C0018TR-NDkr.7.06956Parametric Equivalent
T591V227M004ATE018KEMET581399-T591V227M004ATE018CT-NDkr.24.51000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.11000kr.12.11
10kr.8.13400kr.81.34
50kr.6.54660kr.327.33
100kr.6.05720kr.605.72
500kr.5.22986kr.2,614.93
1.000kr.4.97373kr.4,973.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.52416kr.13,572.48
9.000kr.4.29813kr.38,683.17
15.000kr.4.21449kr.63,217.35
Manufacturers Standard Package
Unit Price without VAT:kr.12.11000
Unit Price with VAT:kr.15.13750