2N7002E is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.20000
Datasheet

Direct


onsemi
In Stock: 241.168
Unit Price: kr.2.09000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.71000
Datasheet

Similar


Infineon Technologies
In Stock: 51.320
Unit Price: kr.1.90000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 23.800
Unit Price: kr.0.95000
Datasheet
N-Channel 60 V 300mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002E

DigiKey Part Number
2N7002ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2N7002E
Description
MOSFET N-CH 60V 300MA SOT23-3
Customer Reference
Detailed Description
N-Channel 60 V 300mA (Ta) 350mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
2N7002E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.8 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
40 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes