N-Channel 60 V 270mA (Ta) 310mW (Ta), 1.67W (Tc) Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX7002BKR

DigiKey Part Number
1727-2663-2-ND - Tape & Reel (TR)
1727-2663-1-ND - Cut Tape (CT)
1727-2663-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NX7002BKR
Description
MOSFET N-CH 60V 270MA TO236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 270mA (Ta) 310mW (Ta), 1.67W (Tc) Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
NX7002BKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
1 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
23.6 pF @ 10 V
FET Type
Power Dissipation (Max)
310mW (Ta), 1.67W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-236AB
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
2.8Ohm @ 200mA, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23.250
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.59600kr.5.96
100kr.0.36520kr.36.52
500kr.0.26426kr.132.13
1.000kr.0.23135kr.231.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.18942kr.568.26
6.000kr.0.16818kr.1,009.08
9.000kr.0.15733kr.1,415.97
15.000kr.0.14513kr.2,176.95
21.000kr.0.13789kr.2,895.69
30.000kr.0.13085kr.3,925.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750