
20SVPS47M | |
|---|---|
DigiKey Part Number | PCE5085TR-ND - Tape & Reel (TR) PCE5085CT-ND - Cut Tape (CT) PCE5085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20SVPS47M |
Description | CAP ALUM POLY 47UF 20% 20V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SVPS47M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 94.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.89 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.50000 | kr.13.50 |
| 10 | kr.8.85700 | kr.88.57 |
| 50 | kr.6.92080 | kr.346.04 |
| 100 | kr.6.30960 | kr.630.96 |
| 500 | kr.5.25864 | kr.2,629.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.83748 | kr.4,837.48 |
| 2.000 | kr.4.56781 | kr.9,135.62 |
| 3.000 | kr.4.43177 | kr.13,295.31 |
| 5.000 | kr.4.28018 | kr.21,400.90 |
| 7.000 | kr.4.19111 | kr.29,337.77 |
| 10.000 | kr.4.10511 | kr.41,051.10 |
| Unit Price without VAT: | kr.13.50000 |
|---|---|
| Unit Price with VAT: | kr.16.87500 |


