
16SVF270M | |
|---|---|
DigiKey Part Number | P122107TR-ND - Tape & Reel (TR) P122107CT-ND - Cut Tape (CT) P122107DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVF270M |
Description | CAP ALUM POLY 270UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVF270M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 52 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.04 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.19000 | kr.13.19 |
| 10 | kr.8.62200 | kr.86.22 |
| 50 | kr.6.73300 | kr.336.65 |
| 100 | kr.6.13590 | kr.613.59 |
| 500 | kr.5.10864 | kr.2,554.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.69737 | kr.4,697.37 |
| 2.000 | kr.4.43366 | kr.8,867.32 |
| 3.000 | kr.4.30065 | kr.12,901.95 |
| 5.000 | kr.4.15241 | kr.20,762.05 |
| 7.000 | kr.4.06531 | kr.28,457.17 |
| 10.000 | kr.3.98117 | kr.39,811.70 |
| Unit Price without VAT: | kr.13.19000 |
|---|---|
| Unit Price with VAT: | kr.16.48750 |


