
16SVPG1200M | |
|---|---|
DigiKey Part Number | 10-16SVPG1200MTR-ND - Tape & Reel (TR) 10-16SVPG1200MCT-ND - Cut Tape (CT) 10-16SVPG1200MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVPG1200M |
Description | CAP ALUM POLY 1200UF 20% 16V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 7mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVPG1200M Models |
Category | ESR (Equivalent Series Resistance) 7mOhm |
Manufacturer Panasonic Industry | Lifetime @ Temp. 5000 Hrs @ 105°C |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Type Polymer | Ripple Current @ High Frequency 7 A @ 100 kHz |
Capacitance 1200 µF | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Radial, Can - SMD |
Voltage - Rated 16 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.61000 | kr.29.61 |
| 10 | kr.20.22500 | kr.202.25 |
| 50 | kr.16.34960 | kr.817.48 |
| 100 | kr.15.12790 | kr.1,512.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.13.02523 | kr.5,210.09 |
| 800 | kr.12.33740 | kr.9,869.92 |
| 1.200 | kr.11.99053 | kr.14,388.64 |
| 2.000 | kr.11.60401 | kr.23,208.02 |
| 2.800 | kr.11.37695 | kr.31,855.46 |
| 4.000 | kr.11.16845 | kr.44,673.80 |
| Unit Price without VAT: | kr.29.61000 |
|---|---|
| Unit Price with VAT: | kr.37.01250 |


