12TPC10M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 2.086
Unit Price: kr.9.32000
Datasheet
10 µF Molded Tantalum Polymer Capacitor 12.5 V 1411 (3528 Metric) 80mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF Molded Tantalum Polymer Capacitor 12.5 V 1411 (3528 Metric) 80mOhm @ 100kHz

12TPC10M

DigiKey Part Number
P16229TR-ND - Tape & Reel (TR)
P16229CT-ND - Cut Tape (CT)
P16229DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12TPC10M
Description
CAP TANT POLY 10UF 12.5V 1411
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 12.5 V 1411 (3528 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
12TPC10M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
12.5 V
Type
Molded
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
B1
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes