10 µF Molded Tantalum Polymer Capacitor 12.5 V 1411 (3528 Metric) 150mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520T106M12RATE150

DigiKey Part Number
399-18637-2-ND - Tape & Reel (TR)
399-18637-1-ND - Cut Tape (CT)
399-18637-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520T106M12RATE150
Description
CAP TANT POLY 10UF 12.5V 1411
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 12.5 V 1411 (3528 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520T106M12RATE150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
10 µF
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±20%
Manufacturer Size Code
T
Voltage - Rated
12.5 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.086
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.19000kr.9.19
10kr.6.04800kr.60.48
50kr.4.79940kr.239.97
100kr.4.41260kr.441.26
500kr.3.75962kr.1,879.81
1.000kr.3.55756kr.3,557.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.30798kr.9,923.94
9.000kr.3.12454kr.28,120.86
15.000kr.3.05664kr.45,849.60
Manufacturers Standard Package
Unit Price without VAT:kr.9.19000
Unit Price with VAT:kr.11.48750