LNJ437W84RA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 34.382
Unit Price: kr.3.99000
Datasheet

Similar


Inolux
In Stock: 2.054
Unit Price: kr.1.14000
Datasheet
Amber 590nm LED Indication - Discrete 1.95V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LNJ437W84RA

DigiKey Part Number
LNJ437W84RATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LNJ437W84RA
Description
LED AMBER ESS II SMD
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 1.95V 0603 (1608 Metric)
EDA/CAD Models
LNJ437W84RA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
5mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
595nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
-
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes