Amber 592nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMA-C190

DigiKey Part Number
516-1423-2-ND - Tape & Reel (TR)
516-1423-1-ND - Cut Tape (CT)
516-1423-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMA-C190
Description
LED AMBER DIFFUSED CHIP SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Amber 592nm LED Indication - Discrete 1.9V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMA-C190 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
170°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
595nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34.607
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.92000kr.3.92
10kr.2.68800kr.26.88
100kr.1.94440kr.194.44
500kr.1.61020kr.805.10
1.000kr.1.50031kr.1,500.31
2.000kr.1.40689kr.2,813.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.32759kr.5,310.36
8.000kr.1.26034kr.10,082.72
12.000kr.1.22589kr.14,710.68
20.000kr.1.18699kr.23,739.80
28.000kr.1.16387kr.32,588.36
40.000kr.1.14132kr.45,652.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.92000
Unit Price with VAT:kr.4.90000