EVN-D2AA03B25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: kr.1.71884
Datasheet

Similar


Bourns Inc.
In Stock: 1.992
Unit Price: kr.3.15000
Datasheet

Similar


Bourns Inc.
In Stock: 213
Unit Price: kr.8.42000
Datasheet
200 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVN-D2AA03B25

DigiKey Part Number
D1AA25-ND
Manufacturer
Manufacturer Product Number
EVN-D2AA03B25
Description
TRIMMER 200KOHM 0.1W PC PIN SIDE
Customer Reference
Detailed Description
200 kOhms 0.1W, 1/10W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
200 kOhms
Power (Watts)
0.1W, 1/10W
Tolerance
±30%
Temperature Coefficient
-
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Carbon
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.252" x 0.307" Face (6.40mm x 7.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes