200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362M-1-204LF

DigiKey Part Number
118-3362M-1-204LF-ND
Manufacturer
Manufacturer Product Number
3362M-1-204LF
Description
TRIMMER 200KOHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362M-1-204LF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
200 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3362S-1-204LFBourns Inc.3223362S-1-204LF-NDkr.5.71000Parametric Equivalent
3362W-1-204LFBourns Inc.1003362W-204LF-NDkr.5.71000Parametric Equivalent
3362X-1-204LFBourns Inc.1503362X-204LF-NDkr.8.31000Parametric Equivalent
FT-63EH204Nidec Components200563-FT-63EH204-NDkr.6.09000Similar
In-Stock: 213
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.8.31000kr.8.31
10kr.6.93000kr.69.30
25kr.6.44160kr.161.04
50kr.6.09280kr.304.64
100kr.5.76180kr.576.18
250kr.5.34892kr.1,337.23
500kr.5.05500kr.2,527.50
1.000kr.4.77624kr.4,776.24
5.000kr.4.18444kr.20,922.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.8.31000
Unit Price with VAT:kr.10.38750