ETQ-P1W4R7WFP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Abracon LLC
In Stock: 3.919
Unit Price: kr.4.44000
Datasheet
4.7 µH Shielded Inductor 2.2 A 168mOhm 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Inductor 2.2 A 168mOhm 2-SMD, J-Lead

ETQ-P1W4R7WFP

DigiKey Part Number
PCD2382TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ETQ-P1W4R7WFP
Description
FIXED IND 4.7UH 2.2A 168 MOHM
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 2.2 A 168mOhm 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
168mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.216" L x 0.204" W (5.49mm x 5.18mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes