4.7 µH Shielded Molded Inductor 4.5 A 60mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µH Shielded Molded Inductor 4.5 A 60mOhm Max Nonstandard
Abracon: Who We Are Today
Tiny but Mighty 2.0

ASPI-0530LR-4R7M-T2

DigiKey Part Number
535-13038-2-ND - Tape & Reel (TR)
535-13038-1-ND - Cut Tape (CT)
535-13038-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASPI-0530LR-4R7M-T2
Description
FIXED IND 4.7UH 4.5A 60 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 4.5 A 60mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
ASPI-0530LR-4R7M-T2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.5A
Shielding
Shielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.220" L x 0.205" W (5.60mm x 5.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.922
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.3.67800kr.36.78
100kr.3.02340kr.302.34
1.000kr.2.48648kr.2,486.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.34467kr.4,689.34
4.000kr.2.21112kr.8,844.48
6.000kr.2.13663kr.12,819.78
10.000kr.2.04647kr.20,464.70
14.000kr.1.98922kr.27,849.08
20.000kr.1.93035kr.38,607.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500