ERJ-U02J514X is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 8.900
Unit Price: kr.2.03000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 44.404
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 846
Unit Price: kr.0.95000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 8.950
Unit Price: kr.0.76000
Datasheet
510 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-U02J514X

DigiKey Part Number
10-ERJ-U02J514XTR-ND - Tape & Reel (TR)
10-ERJ-U02J514XCT-ND - Cut Tape (CT)
10-ERJ-U02J514XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-U02J514X
Description
RES 510K OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
510 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-U02J514X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S02F5103XPanasonic Industry8.90010-ERJ-S02F5103XCT-NDkr.2.03000Parametric Equivalent
ERJ-U02F5103XPanasonic Industry44.40410-ERJ-U02F5103XCT-NDkr.0.82000Parametric Equivalent
RK73B1ERTTP514JKOA Speer Electronics, Inc.02019-RK73B1ERTTP514JCT-NDkr.0.89000Parametric Equivalent
SFR01MZPF5103Rohm Semiconductor846846-SFR01MZPF5103CT-NDkr.0.95000Parametric Equivalent
SFR01MZPJ514Rohm Semiconductor8.950846-SFR01MZPJ514CT-NDkr.0.76000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.31700kr.3.17
25kr.0.24360kr.6.09
50kr.0.20040kr.10.02
100kr.0.16740kr.16.74
250kr.0.13440kr.33.60
500kr.0.11552kr.57.76
1.000kr.0.10074kr.100.74
5.000kr.0.07721kr.386.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06773kr.677.30
20.000kr.0.06252kr.1,250.40
30.000kr.0.05999kr.1,799.70
50.000kr.0.05724kr.2,862.00
70.000kr.0.05566kr.3,896.20
100.000kr.0.05418kr.5,418.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500