RK73B1ERTTP514J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 8.900
Unit Price: kr.2.05000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 44.404
Unit Price: kr.0.83000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.71000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 846
Unit Price: kr.0.96000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 8.950
Unit Price: kr.0.77000
Datasheet
510 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1ERTTP514J

DigiKey Part Number
2019-RK73B1ERTTP514JTR-ND - Tape & Reel (TR)
2019-RK73B1ERTTP514JCT-ND - Cut Tape (CT)
2019-RK73B1ERTTP514JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1ERTTP514J
Description
RES 510K OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
510 kOhms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1ERTTP514J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S02F5103XPanasonic Industry8.90010-ERJ-S02F5103XCT-NDkr.2.05000Parametric Equivalent
ERJ-U02F5103XPanasonic Industry44.40410-ERJ-U02F5103XCT-NDkr.0.83000Parametric Equivalent
ERJ-U02J514XPanasonic Industry010-ERJ-U02J514XCT-NDkr.0.71000Parametric Equivalent
SFR01MZPF5103Rohm Semiconductor846846-SFR01MZPF5103CT-NDkr.0.96000Parametric Equivalent
SFR01MZPJ514Rohm Semiconductor8.950846-SFR01MZPJ514CT-NDkr.0.77000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.41700kr.4.17
25kr.0.32320kr.8.08
50kr.0.27060kr.13.53
100kr.0.22820kr.22.82
250kr.0.18616kr.46.54
500kr.0.16204kr.81.02
1.000kr.0.14294kr.142.94
5.000kr.0.11267kr.563.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10387kr.1,038.70
20.000kr.0.09688kr.1,937.60
30.000kr.0.09347kr.2,804.10
50.000kr.0.08978kr.4,489.00
70.000kr.0.08767kr.6,136.90
100.000kr.0.08567kr.8,567.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500