ERJ-T14LK1R0U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Electronic Components
In Stock: 19.124
Unit Price: kr.1.34000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 4.950
Unit Price: kr.1.47000
Datasheet
ERJ-T14LM2R2U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-T14LK1R0U

DigiKey Part Number
10-ERJ-T14LK1R0UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-T14LK1R0U
Description
RES 1 OHM 10% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Ohms ±10% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
-100/ +600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.33229kr.1,661.45
Manufacturers Standard Package
Unit Price without VAT:kr.0.33229
Unit Price with VAT:kr.0.41536