ERJ-1210 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-T14J1R0U

DigiKey Part Number
10-ERJ-T14J1R0UTR-ND - Tape & Reel (TR)
10-ERJ-T14J1R0UCT-ND - Cut Tape (CT)
10-ERJ-T14J1R0UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-T14J1R0U
Description
RES SMD 1 OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-T14J1R0U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
-100/ +600ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.47000kr.1.47
10kr.0.75500kr.7.55
25kr.0.60400kr.15.10
50kr.0.51840kr.25.92
100kr.0.44350kr.44.35
250kr.0.38040kr.95.10
500kr.0.34060kr.170.30
1.000kr.0.30912kr.309.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.26401kr.1,320.05
10.000kr.0.23737kr.2,373.70
15.000kr.0.23290kr.3,493.50
25.000kr.0.22830kr.5,707.50
35.000kr.0.22423kr.7,848.05
50.000kr.0.22019kr.11,009.50
60.000kr.0.21984kr.13,190.40
120.000kr.0.21640kr.25,968.00
125.000kr.0.21606kr.27,007.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.47000
Unit Price with VAT:kr.1.83750