ERJ-S1TJ390U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Electronic Components
In Stock: 107.830
Unit Price: kr.3.14000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.85672
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.80975
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.55112
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 2.184
Unit Price: kr.2.05000
Datasheet

Direct


Bourns Inc.
In Stock: 3.642
Unit Price: kr.1.47000
Datasheet

Similar


Vishay Dale
In Stock: 2.000
Unit Price: kr.1.66000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.1.67872
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.91933
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.81603
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 11.863
Unit Price: kr.1.28000
Datasheet
ERJ-2512 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S1TJ390U

DigiKey Part Number
ERJ-S1TJ390U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S1TJ390U
Description
RES 39 OHM 5% 1W 2512
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S1TJ390U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.59123kr.2,364.92
Manufacturers Standard Package
Unit Price without VAT:kr.0.59123
Unit Price with VAT:kr.0.73904