39 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

352039RJT

DigiKey Part Number
A102526TR-ND - Tape & Reel (TR)
A102526CT-ND - Cut Tape (CT)
A102526DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
352039RJT
Description
RES SMD 39 OHM 5% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
39 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
352039RJT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR2512-JW-390ELFBourns Inc.3.532118-CR2512-JW-390ELFCT-NDkr.1.52000Direct
ERJ-1TYJ390UPanasonic Industry106.430PT39XCT-NDkr.3.49000Direct
RMCF2512JT39R0Stackpole Electronics Inc35.763RMCF2512JT39R0CT-NDkr.1.39000Direct
ERJ-1TNF39R0UPanasonic Industry5.851PT39.0AFCT-NDkr.5.07000Upgrade
RMCF2512FT39R0Stackpole Electronics Inc14.549RMCF2512FT39R0CT-NDkr.1.59000Upgrade
In-Stock: 2.010
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.17900kr.11.79
25kr.0.95880kr.23.97
50kr.0.83300kr.41.65
100kr.0.73480kr.73.48
250kr.0.63528kr.158.82
500kr.0.57782kr.288.91
1.000kr.0.53231kr.532.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.44215kr.1,768.60
8.000kr.0.42000kr.3,360.00
12.000kr.0.40920kr.4,910.40
20.000kr.0.39750kr.7,950.00
28.000kr.0.39080kr.10,942.40
40.000kr.0.38445kr.15,378.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000