
ERJ-PA2J113X | |
|---|---|
DigiKey Part Number | P124520TR-ND - Tape & Reel (TR) P124520CT-ND - Cut Tape (CT) P124520DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-PA2J113X |
Description | RES 11K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
cms-datasheet | cms-datasheet |
EDA/CAD Models | ERJ-PA2J113X Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA2F1102X | Panasonic Industry | 14.902 | P124429CT-ND | kr.1.33000 | Parametric Equivalent |
| CRCW040211K0FKEDHP | Vishay Dale | 13.263 | 541-CRCW040211K0FKEDHPCT-ND | kr.0.89000 | Parametric Equivalent |
| ESR01MZPF1102 | Rohm Semiconductor | 9.400 | 846-ESR01MZPF1102CT-ND | kr.1.71000 | Parametric Equivalent |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.52000 | kr.5.20 |
| 25 | kr.0.40840 | kr.10.21 |
| 50 | kr.0.34360 | kr.17.18 |
| 100 | kr.0.29290 | kr.29.29 |
| 250 | kr.0.24220 | kr.60.55 |
| 500 | kr.0.21302 | kr.106.51 |
| 1.000 | kr.0.18995 | kr.189.95 |
| 5.000 | kr.0.15312 | kr.765.60 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 10.000 | kr.0.13704 | kr.1,370.40 |
| 20.000 | kr.0.12885 | kr.2,577.00 |
| 30.000 | kr.0.12486 | kr.3,745.80 |
| 50.000 | kr.0.12053 | kr.6,026.50 |
| 70.000 | kr.0.11806 | kr.8,264.20 |
| 100.000 | kr.0.11572 | kr.11,572.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

